D55342K07U1K20R
vs
D55342K07U1K20P-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MINI-SYSTEMS INC
STATE OF THE ART INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
PRECISION
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Height
0.457 mm
0.46 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.55 mm
Packing Method
Tray
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
1200 Ω
1200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
100 V
100 V
Base Number Matches
2
1
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e4
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Platinum/Gold (Pt/Au)
Compare D55342K07U1K20R with alternatives
Compare D55342K07U1K20P-TR with alternatives