D55342K07U14D0C vs D55342K07U14D0M-W feature comparison

D55342K07U14D0C State of the Art Inc

Buy Now Datasheet

D55342K07U14D0M-W State of the Art Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 14 Ω 14 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Platinum/Gold (Pt/Au) Platinum/Gold (Pt/Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 3 1
Rohs Code No
Construction Chip
Packing Method WAFFLE PACK

Compare D55342K07U14D0C with alternatives

Compare D55342K07U14D0M-W with alternatives