D55342K07G453DS
vs
D55342K07U453DC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STATE OF THE ART INC
|
STATE OF THE ART INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
0.46 mm
|
0.46 mm
|
Package Length |
3.2 mm
|
3.2 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
1.55 mm
|
1.55 mm
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
MIL-PRF-55342
|
MIL-PRF-55342
|
Resistance |
453 Ω
|
453 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Gold (Au)
|
Platinum/Gold (Pt/Au)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare D55342K07G453DS with alternatives
Compare D55342K07U453DC with alternatives