D55342K07G1E47C-TR vs D55342K07B1E47RS2 feature comparison

D55342K07G1E47C-TR State of the Art Inc

Buy Now Datasheet

D55342K07B1E47RS2 Vishay Dale

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Rectangular
e4
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.46 mm 0.51 mm
3.2 mm 3.18 mm
RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR TR, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
1470 Ω 1470 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Gold (Au) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
1 2
No
ANTI-SULFUR

Compare D55342K07G1E47C-TR with alternatives

Compare D55342K07B1E47RS2 with alternatives