D55342K07D30G0M
vs
D55342K07T30G0S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MINI-SYSTEMS INC
MINI-SYSTEMS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
PRECISION
PRECISION
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.457 mm
0.457 mm
Package Length
3.2 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Tray
Tray
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
30 Ω
30 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1208
1208
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare D55342K07D30G0M with alternatives
Compare D55342K07T30G0S with alternatives