D55342K07C4E75T-TR vs D55342K07B4E75R feature comparison

D55342K07C4E75T-TR State of the Art Inc

Buy Now Datasheet

D55342K07B4E75R Mini-Systems Inc (MSI)

Buy Now Datasheet
Yes No
Active Active
STATE OF THE ART INC MINI-SYSTEMS INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Chip
e4 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -55 °C
0.46 mm 0.457 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.6 mm
TR TRAY
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
4750 Ω 4750 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Palladium/Silver (Pd/Ag) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
1 7
No
PRECISION

Compare D55342K07C4E75T-TR with alternatives

Compare D55342K07B4E75R with alternatives