D55342K07C267ES-W
vs
D55342K07B267ETWA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Chip
Rectangular
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
0.46 mm
0.51 mm
Package Length
3.2 mm
3.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Packing Method
WAFFLE PACK
WAFFLE TRAY
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
267000 Ω
267000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Compare D55342K07C267ES-W with alternatives
Compare D55342K07B267ETWA with alternatives