D55342K07B9E53RS3 vs D55342K07W9E53M-TR feature comparison

D55342K07B9E53RS3 Vishay Intertechnologies

Buy Now Datasheet

D55342K07W9E53M-TR State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.46 mm
Package Length 3.18 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, 7 INCH TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 9530 Ω 9530 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e4
Package Shape RECTANGULAR PACKAGE

Compare D55342K07B9E53RS3 with alternatives

Compare D55342K07W9E53M-TR with alternatives