D55342K07B6H20RS6 vs D55342K07W6H20P-W feature comparison

D55342K07B6H20RS6 Vishay Dale

Buy Now Datasheet

D55342K07W6H20P-W State of the Art Inc

Buy Now Datasheet
No Yes
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.46 mm
3.18 mm 3.2 mm
SMT SMT
1.6 mm 1.55 mm
TR, 7 INCH WAFFLE PACK
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
6200 Ω 6200 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Gold (Au)
WRAPAROUND WRAPAROUND
2% 2%
100 V 100 V
2 1
e4
RECTANGULAR PACKAGE

Compare D55342K07B6H20RS6 with alternatives

Compare D55342K07W6H20P-W with alternatives