D55342K07B4E75SS2 vs D55342K07B4E75R feature comparison

D55342K07B4E75SS2 Vishay Dale

Buy Now Datasheet

D55342K07B4E75R TT Electronics Resistors

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C
0.51 mm 0.6096 mm
3.18 mm 3.2004 mm
SMT SMT
1.6 mm 1.6002 mm
TR, 7 INCH TR, PLASTIC
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
4750 Ω 4750 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM THIN FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
2 7
e0

Compare D55342K07B4E75SS2 with alternatives

Compare D55342K07B4E75R with alternatives