D55342K07B430GS
vs
D55342K07B430GTS2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MINI-SYSTEMS INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
SMT, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Chip
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.457 mm
0.51 mm
Package Length
3.2 mm
3.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
TRAY
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
430 Ω
430 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
3
1
Compare D55342K07B430GS with alternatives
Compare D55342K07B430GTS2 with alternatives