D55342K07B332DPS6 vs D55342K07W332DR-W feature comparison

D55342K07B332DPS6 Vishay Intertechnologies

Buy Now Datasheet

D55342K07W332DR-W State of the Art Inc

Buy Now Datasheet
No Yes
Active Active
VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
CHIP CHIP
not_compliant compliant
8 Weeks
ANTI-SULFUR
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.46 mm
3.18 mm 3.2 mm
SMT SMT
1.6 mm 1.55 mm
TR, 7 INCH WAFFLE PACK
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
332 Ω 332 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL Gold (Au)
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
2 1
EAR99
8533.21.00.30
e4
RECTANGULAR PACKAGE

Compare D55342K07B332DPS6 with alternatives

Compare D55342K07W332DR-W with alternatives