D55342K07B30G0RS6 vs D55342K07B30G0RWB feature comparison

D55342K07B30G0RS6 Vishay Intertechnologies

Buy Now Datasheet

D55342K07B30G0RWB Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP SMT, 1206
not_compliant compliant
8 Weeks
ANTI-SULFUR ANTI-SULFUR
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.51 mm 0.51 mm
3.18 mm 3.18 mm
SMT SMT
1.6 mm 1.6 mm
TR, 7 INCH WAFFLE TRAY
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
30 Ω 30 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
2% 2%
100 V 100 V
2 2
No
EAR99
8533.21.00.30

Compare D55342K07B30G0RS6 with alternatives

Compare D55342K07B30G0RWB with alternatives