D55342K07B287BT vs D55342K07B287BP feature comparison

D55342K07B287BT TT Electronics Resistors

Buy Now Datasheet

D55342K07B287BP State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC STATE OF THE ART INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION PRECISION, WAFFLE PACK; 140
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.6096 mm 0.84 mm
Package Length 3.2004 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6002 mm 1.6 mm
Packing Method TR, PLASTIC TR, 8 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342
Resistance 287000 Ω 287000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 100 V 100 V
Base Number Matches 1 2
Pbfree Code No
JESD-609 Code e0
Operating Temperature-Min -65 °C
Package Shape RECTANGULAR PACKAGE
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare D55342K07B287BT with alternatives

Compare D55342K07B287BP with alternatives