D55342K07B27D4SS6 vs D55342K07B27D4C-W feature comparison

D55342K07B27D4SS6 Vishay Dale

Buy Now Datasheet

D55342K07B27D4C-W State of the Art Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STATE OF THE ART INC
Package Description SMT, 1206 CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.46 mm
Package Length 3.18 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.55 mm
Packing Method TR, 7 INCH WAFFLE PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 27.4 Ω 27.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 1
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE

Compare D55342K07B27D4SS6 with alternatives

Compare D55342K07B27D4C-W with alternatives