D55342K07B27D4RWB vs D55342K07U27D4R feature comparison

D55342K07B27D4RWB Vishay Dale

Buy Now Datasheet

D55342K07U27D4R Mini-Systems Inc (MSI)

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC MINI-SYSTEMS INC
SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -55 °C
0.51 mm 0.457 mm
3.18 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
WAFFLE TRAY Tray
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
27.4 Ω 27.4 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
2 2

Compare D55342K07B27D4RWB with alternatives

Compare D55342K07U27D4R with alternatives