D55342K07B22Y6PS6D vs D55342K07B22Y6MWBD feature comparison

D55342K07B22Y6PS6D Vishay Intertechnologies

Buy Now Datasheet

D55342K07B22Y6MWBD Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206 CHIP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature ANTI-SULFUR ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.51 mm 0.51 mm
Package Length 3.18 mm 3.18 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 7 INCH WAFFLE TRAY
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 22600 Ω 22600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare D55342K07B22Y6PS6D with alternatives

Compare D55342K07B22Y6MWBD with alternatives