D55342K07B1E82UBSM vs D55342K07B1E82ST3M feature comparison

D55342K07B1E82UBSM Vishay Intertechnologies

Buy Now Datasheet

D55342K07B1E82ST3M Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE; NON-INDUCTIVE LASER TRIMMABLE; NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.84 mm 0.84 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
BULK TR
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
1820 Ω 1820 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
1 1

Compare D55342K07B1E82UBSM with alternatives

Compare D55342K07B1E82ST3M with alternatives