D55342K07B14B0RT5 vs D55342K07B14B0R feature comparison

D55342K07B14B0RT5 Vishay Dale

Buy Now Datasheet

D55342K07B14B0R Vishay Thin Film

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown unknown
Base Number Matches 3 3
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1206
Additional Feature NON-INDUCTIVE, LASER TRIMMABLE
Construction Chip
JESD-609 Code e0
Manufacturer Series D55342
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Rated Power Dissipation (P) 0.25 W
Reference Standard MIL-PRF-55342
Resistance 14000 Ω
Resistor Type FIXED RESISTOR
Series E/H-MILITARYM/D55342
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient -100,100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V