D55342K07B124DRS3 vs D55342K07B124DR feature comparison

D55342K07B124DRS3 Vishay Intertechnologies

Buy Now Datasheet

D55342K07B124DR Mini-Systems Inc (MSI)

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MINI-SYSTEMS INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 8 Weeks
Additional Feature ANTI-SULFUR PRECISION
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Height 0.51 mm 0.457 mm
Package Length 3.18 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 7 INCH TRAY
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 124 Ω 124 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 2 6
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE

Compare D55342K07B124DRS3 with alternatives

Compare D55342K07B124DR with alternatives