D55342K07B10E0RBSV vs D55342K07B10E0MWPV feature comparison

D55342K07B10E0RBSV Vishay Dale

Buy Now Datasheet

D55342K07B10E0MWPV Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 3 1
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 26 Weeks
Additional Feature LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.84 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 100 V

Compare D55342K07B10E0MWPV with alternatives