D55342K07B100KMTP vs D55342K07B100KST1 feature comparison

D55342K07B100KMTP Vishay Intertechnologies

Buy Now Datasheet

D55342K07B100KST1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 8 Weeks
Additional Feature NON-INDUCTIVE NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.8382 mm 0.8382 mm
Package Length 3.2004 mm 3.2004 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6002 mm 1.6002 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 100000 Ω 100000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare D55342K07B100KMTP with alternatives

Compare D55342K07B100KST1 with alternatives