D55342H07B7B15STFM vs D55342H07B7B15PTP feature comparison

D55342H07B7B15STFM Vishay Intertechnologies

Buy Now Datasheet

D55342H07B7B15PTP Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
not_compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
LASER TRIMMABLE; NON-INDUCTIVE NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.84 mm 0.8382 mm
3.2 mm 3.2004 mm
SMT SMT
1.6 mm 1.6002 mm
TR, EMBOSSED, 7 INCH TR
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
7150 Ω 7150 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
CHIP

Compare D55342H07B7B15STFM with alternatives

Compare D55342H07B7B15PTP with alternatives