D55342H07B1E82UBS vs D55342H07B1E82RWS feature comparison

D55342H07B1E82UBS Vishay Intertechnologies

Buy Now Datasheet

D55342H07B1E82RWS Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC
CHIP
not_compliant unknown
EAR99
8533.21.00.30
NON-INDUCTIVE
Rectangular
e0
SURFACE MOUNT
2
150 °C
-65 °C
0.8382 mm
3.2004 mm
SMT
1.6002 mm
Bulk
0.25 W
70 °C
MIL-PRF-55342
1820 Ω
FIXED RESISTOR
1206
YES
THIN FILM
50 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND
1%
100 V
1 3
No

Compare D55342H07B1E82UBS with alternatives