D55342E07B1E00RT1 vs D55342E07B1E00RT3 feature comparison

D55342E07B1E00RT1 Vishay Thin Film

Buy Now Datasheet

D55342E07B1E00RT3 Vishay Thin Film

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
SMT, 1206 SMT, 1206
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
NON-INDUCTIVE NON-INDUCTIVE
Rectangular Rectangular
e0 e0
SURFACE MOUNT SURFACE MOUNT
2 2
150 °C 150 °C
-65 °C -65 °C
0.8382 mm 0.8382 mm
3.2004 mm 3.2004 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6002 mm 1.6002 mm
TR TR
0.25 W 0.25 W
70 °C 70 °C
MIL-PRF-55342 MIL-PRF-55342
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
100 V 100 V
3 2

Compare D55342E07B1E00RT1 with alternatives

Compare D55342E07B1E00RT3 with alternatives