D50PIR95K1MAT
vs
D50PIR95K1TYE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0605
, 0605
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Total Weight
1.97
2.17
Category CO2 Kg
3.7
3.7
CO2
7.289000000000001
8.029
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
12
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Capacitance
9.5e-7 µF
9.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
JESD-609 Code
e4
e2
Length
1.524 mm
1.524 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0605
0605
Surface Mount
YES
YES
Temperature Characteristics Code
PI
PI
Temperature Coefficient
105ppm/Cel ppm/°C
105ppm/Cel ppm/°C
Terminal Finish
Gold (Au)
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
CA Prop 65 Presence
YES
Compare D50PIR95K1MAT with alternatives
Compare D50PIR95K1TYE with alternatives