D50PIR55B1LD vs D50PIR55B1LX feature comparison

D50PIR55B1LD Knowles Capacitors

Buy Now Datasheet

D50PIR55B1LX Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0605 , 0605
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5.5e-7 µF 5.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
Length 1.524 mm 1.524 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 18.1818% 18.1818%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Packing Method Waffle Pack Waffle Pack
Positive Tolerance 18.1818% 18.1818%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0605 0605
Surface Mount YES YES
Temperature Characteristics Code PI PI
Temperature Coefficient 105ppm/Cel ppm/°C 105ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare D50PIR55B1LD with alternatives

Compare D50PIR55B1LX with alternatives