D50PI1R3M1SED
vs
D50PI1R3M1ABD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0605
, 0605
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000013 µF
0.0000013 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
Length
1.524 mm
1.524 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0605
0605
Surface Mount
YES
YES
Temperature Characteristics Code
PI
PI
Temperature Coefficient
105ppm/Cel ppm/°C
105ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Compare D50PI1R3M1SED with alternatives
Compare D50PI1R3M1ABD with alternatives