D50PI1R1D1SYD vs D50PI1R1D1ABT feature comparison

D50PI1R1D1SYD Knowles Capacitors

Buy Now Datasheet

D50PI1R1D1ABT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0605 , 0605
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000011 µF 0.0000011 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
Length 1.524 mm 1.524 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 45.4545% 45.4545%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 45.4545% 45.4545%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0605 0605
Surface Mount YES YES
Temperature Characteristics Code PI PI
Temperature Coefficient 105ppm/Cel ppm/°C 105ppm/Cel ppm/°C
Terminal Shape FLAT FLAT
Width 1.27 mm 1.27 mm
Base Number Matches 1 1
Packing Method TR

Compare D50PI1R1D1SYD with alternatives

Compare D50PI1R1D1ABT with alternatives