D50DB7R5L1TXT
vs
D50DB7R5L1MA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0605
, 0605
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000075 µF
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
JESD-609 Code
e2
e4
Length
1.524 mm
1.524 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
15%
15%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Waffle Pack
Positive Tolerance
15%
15%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0605
0605
Surface Mount
YES
YES
Temperature Characteristics Code
DB
DB
Temperature Coefficient
-50ppm/Cel ppm/°C
-50ppm/Cel ppm/°C
Terminal Finish
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Compare D50DB7R5L1TXT with alternatives
Compare D50DB7R5L1MA with alternatives