D50DB5R6C1LYT vs D50DB5R6C1LB feature comparison

D50DB5R6C1LYT Knowles Capacitors

Buy Now Datasheet

D50DB5R6C1LB Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0605 , 0605
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000056 µF 0.0000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
Length 1.524 mm 1.524 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 4.4643% 4.4643%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Non-Specified Non-Specified
Packing Method TR Waffle Pack
Positive Tolerance 4.4643% 4.4643%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0605 0605
Surface Mount YES YES
Temperature Characteristics Code DB DB
Temperature Coefficient -50ppm/Cel ppm/°C -50ppm/Cel ppm/°C
Terminal Shape FLAT; ONE SURFACE FLAT; ONE SURFACE
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare D50DB5R6C1LYT with alternatives

Compare D50DB5R6C1LB with alternatives