D50DB5R1A1AAE
vs
D50DB5R1A1SYE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0605
, 0605
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000051 µF
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
Length
1.524 mm
1.524 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.9804%
0.9804%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Positive Tolerance
0.9804%
0.9804%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0605
0605
Surface Mount
YES
YES
Temperature Characteristics Code
DB
DB
Temperature Coefficient
-50ppm/Cel ppm/°C
-50ppm/Cel ppm/°C
Terminal Shape
FLAT
FLAT
Width
1.27 mm
1.27 mm
Base Number Matches
1
1
Compare D50DB5R1A1AAE with alternatives
Compare D50DB5R1A1SYE with alternatives