D50DB4R7B1PXE vs D50DB4R7B1TAD feature comparison

D50DB4R7B1PXE Knowles Capacitors

Buy Now Datasheet

D50DB4R7B1TAD Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0605 , 0605
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
JESD-609 Code e4 e2
Length 1.524 mm 1.524 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 2.1277% 2.1277%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2.1277% 2.1277%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0605 0605
Surface Mount YES YES
Temperature Characteristics Code DB DB
Temperature Coefficient -50ppm/Cel ppm/°C -50ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 1.27 mm 1.27 mm
Base Number Matches 1 1

Compare D50DB4R7B1PXE with alternatives

Compare D50DB4R7B1TAD with alternatives