D502J12S2ADQA
vs
D502J12S2ADQA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
15 mm
16.635 mm
Body Height
13.24 mm
12.7 mm
Body Length or Diameter
20.83 mm
20.82 mm
Contact (AC) Max Rating R Load
10A@125VAC
10A@125VAC
Contact Current(AC)-Max
10 A
10 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Actuator Color
BLACK
Actuator Finish
MATTE
Actuator Length
0.218 inch
Actuator Material
POLYAMIDE66
Additional Feature
PANEL MOUNTABLE, APPROVALS: CSA; UL
Body Color
BLACK
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Function
ON-OFF
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1000VAC V
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Housing Material
POLYAMIDE66
Insulation Resistance
1000000000 Ω
PCB Hole Count
5
Terminal Length
0.138 inch