D45E2-6255
vs
BDW64B
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INCHANGE SEMICONDUCTOR CO LTD
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
10 A
|
|
Collector-Base Capacitance-Max |
220 pF
|
|
Collector-Emitter Voltage-Max |
60 V
|
|
Configuration |
DARLINGTON
|
|
DC Current Gain-Min (hFE) |
1000
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation Ambient-Max |
50 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
VCEsat-Max |
2 V
|
|
Base Number Matches |
2
|
5
|
|
|
|
Compare D45E2-6255 with alternatives