D44H11 vs BDW93C feature comparison

D44H11 Motorola Mobility LLC

Buy Now Datasheet

BDW93C Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC SAMSUNG SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 12 A
Collector-Emitter Voltage-Max 80 V 100 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 40 100
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 50 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 1 V
Base Number Matches 20 1
Rohs Code No
Part Package Code SFM
Pin Count 3
Power Dissipation-Max (Abs) 80 W

Compare D44H11 with alternatives

Compare BDW93C with alternatives