D43C9-TYPE1
vs
D40K3-TYPE11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
2 A
Collector-Base Capacitance-Max
125 pF
10 pF
Collector-Emitter Voltage-Max
60 V
30 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
20
1000
JEDEC-95 Code
TO-202AB
TO-202AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
12.5 W
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
75 MHz
VCEsat-Max
0.5 V
1.5 V
Base Number Matches
2
2
Compare D43C9-TYPE1 with alternatives
Compare D40K3-TYPE11 with alternatives