D41S31A
vs
5352BL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ALTECH CORP
|
EATON CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
Altech
|
|
Additional Feature |
STANDARD : CSA C22.2, IEC 60320, UL 498
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth |
0.906 inch
|
0.906 inch
|
Body Depth |
2.24 inch
|
2.24 inch
|
Body Length |
1.2 inch
|
1.2 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
SNAP
|
SNAP
|
Insulator Material |
POLYAMIDE6
|
POLYAMIDE6
|
Mains Connector Rating |
10A, 250VAC
|
10A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
2
|
|
|
|
Compare D41S31A with alternatives
Compare 5352BL with alternatives