D41E1-TYPE1 vs D42C7-TYPE12 feature comparison

D41E1-TYPE1 Intersil Corporation

Buy Now Datasheet

D42C7-TYPE12 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 3 A
Collector-Emitter Voltage-Max 30 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-202AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 8 W 12.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 175 MHz 50 MHz
VCEsat-Max 1 V 0.5 V
Base Number Matches 2 2
Collector-Base Capacitance-Max 100 pF

Compare D41E1-TYPE1 with alternatives

Compare D42C7-TYPE12 with alternatives