D38999/32Z17N TE ConnectivityBuy Now Datasheet |
D38999/32F17N TE ConnectivityBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | TE CONNECTIVITY LTD | TE CONNECTIVITY LTD |
Reach Compliance Code | compliant | compliant |
Connector Support Type | MIL CONNECTOR ACCESSORY | MIL CONNECTOR ACCESSORY |
Material | METAL | METAL |
Operating Temperature-Max | 175 °C | 175 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Shell Sizes | 17 | 17 |
Wire Size-Max | ||
Base Number Matches | 3 | 3 |
Factory Lead Time | 17 Weeks | |