D38999/32K17R
vs
D38999/32Z17R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
3 Weeks
|
17 Weeks
|
Associated Mil-Specs |
MIL-DTL-38999 SERIES III
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
MIL CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
|
Material |
STAINLESS STEEL
|
METAL
|
Military Connector Accessory Name |
COVER ITEM
|
|
Shell Sizes |
17
|
17
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
Yes
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Wire Size-Max |
|
|
|
|
|
Compare D38999/32K17R with alternatives