D38999/27YH55SB vs D38999/27YH55DB feature comparison

D38999/27YH55SB Glenair Inc

Buy Now Datasheet

D38999/27YH55DB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD GOLD
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49 49
Other Description WELD MOUNT RECEPTACLE WELD MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization B B
Shell Finish PASSIVATED PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 23 23
Termination Type SOLDER SOLDER
Total Number of Contacts 55 55
Unique Insert Number H55 H55
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/27YH55SB with alternatives

Compare D38999/27YH55DB with alternatives