D38999/27YH21DB vs D38999/27HH21DB feature comparison

D38999/27YH21DB Glenair Inc

Buy Now Datasheet

D38999/27HH21DB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Quantities 21 21
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 49 49
Other Description WELD MOUNT RECEPTACLE WELD MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC HERMETIC
Polarization B B
Shell Finish PASSIVATED PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 23 23
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Unique Insert Number H21 H21
Base Number Matches 2 2
Factory Lead Time 5 Weeks

Compare D38999/27YH21DB with alternatives

Compare D38999/27HH21DB with alternatives