D38999/27YG39PC vs 87000Y-G-39XC feature comparison

D38999/27YG39PC Defense Logistics Agency

Buy Now

87000Y-G-39XC HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Quantities 2,37 2,37
Contact Sizes 16,20 16,20
Contact Type Solder Pot
Coupling Type THREADED THREADED
Degrees of Rotation 66 66
Other Description Receptacle, Weld Mount
Environmental Characteristics HERMETIC CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization C
Shell Finish NICKEL
Shell Material STAINLESS STEEL STEEL
Shell Size 21 21
Termination Type SOLDER SOLDER
Total Number of Contacts 39 39
Unique Insert Number G39
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D38999/27YG39PC with alternatives

Compare 87000Y-G-39XC with alternatives