D38999/27YC35XD
vs
D38999/27N-C-35XD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/58-360
|
|
Contact Quantities |
22
|
22
|
Contact Sizes |
22D
|
22D
|
Contact Type |
Solder Eyelet
|
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
119
|
119
|
Other Description |
Receptacle, Weld Mount
|
|
Environmental Characteristics |
HERMETIC
|
CORROSION RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
HERMETIC
|
Polarization |
D
|
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
STAINLESS STEEL
|
STEEL
|
Shell Size |
13
|
13
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
22
|
22
|
Unique Insert Number |
C35
|
|
Base Number Matches |
3
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare D38999/27N-C-35XD with alternatives