D38999/27Y-F-28HB
vs
D38999/27NF28PB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
2,26
2,26
Contact Sizes
16,20
16,20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
49
49
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
HERMETIC
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Material
STEEL
STAINLESS STEEL
Shell Size
19
19
Termination Type
SOLDER
SOLDER
Total Number of Contacts
28
28
Base Number Matches
1
2
Contact Part Numbers
M39029/58-363,M39029/58-364
Contact Type
Solder Pot
Other Description
Receptacle, Weld Mount
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
B
Shell Finish
NICKEL
Unique Insert Number
F28
Compare D38999/27Y-F-28HB with alternatives