D38999/27Y-B-99SN
vs
D38999/27HB99SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Quantities
7
7
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
95
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
HERMETIC
HERMETIC
Shell Material
STEEL
STAINLESS STEEL
Shell Size
11
11
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Base Number Matches
1
1
Factory Lead Time
5 Weeks
Other Description
WELD MOUNT RECEPTACLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Shell Finish
PASSIVATED
Unique Insert Number
B99
Compare D38999/27Y-B-99SN with alternatives
Compare D38999/27HB99SN with alternatives