D38999/27ND18XN vs D38999/27YD18XN feature comparison

D38999/27ND18XN Defense Logistics Agency

Buy Now

D38999/27YD18XN Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363 M39029/58-363
Contact Quantities 18 18
Contact Sizes 20 20
Contact Type Solder Eyelet Solder Eyelet
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description Receptacle, Weld Mount Receptacle, Weld Mount
Environmental Characteristics HERMETIC HERMETIC
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 15 15
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Unique Insert Number D18 D18
Base Number Matches 4 4
Option GENERAL PURPOSE

Compare D38999/27ND18XN with alternatives

Compare D38999/27YD18XN with alternatives