D38999/27NC35PD vs DTS23H13-35PD feature comparison

D38999/27NC35PD Glenair Inc

Buy Now Datasheet

DTS23H13-35PD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD NOT APPLICABLE
Contact Gender MALE MALE
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119 119
Other Description WELD MOUNT RECEPTACLE
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 13
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Unique Insert Number C35
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
EMI Shielded NO
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare D38999/27NC35PD with alternatives

Compare DTS23H13-35PD with alternatives