D38999/27NC35PD
vs
87000N-C-35XD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-360
Contact Quantities
22
22
Contact Sizes
22D
22D
Contact Type
Solder Pot
Coupling Type
THREADED
THREADED
Degrees of Rotation
119
119
Other Description
Receptacle, Weld Mount
Environmental Characteristics
HERMETIC
CORROSION RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
D
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
STEEL
Shell Size
13
13
Termination Type
SOLDER
SOLDER
Total Number of Contacts
22
22
Unique Insert Number
C35
Base Number Matches
3
1
Contact Finish Mating
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
HERMETIC
Compare D38999/27NC35PD with alternatives
Compare 87000N-C-35XD with alternatives